Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $10,714.220 |
3+ | $10,307.340 |
5+ | $10,103.910 |
10+ | $9,900.470 |
25+ | $9,561.420 |
Price for:Each
Minimum: 1
Multiple: 1
$10,714.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoZDF48-RA
Newark Part No.67Y8802
Technical Datasheet
Rack U Height26U
Enclosure MaterialMild Steel
Body ColorGray
External Height - Metric1.23m
External Width - Metric599.9mm
External Depth - Metric788.9mm
External Height - Imperial48.5"
External Width - Imperial23.62"
External Depth - Imperial31.06"
Panel Space Height - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
26U
Body Color
Gray
External Width - Metric
599.9mm
External Height - Imperial
48.5"
External Depth - Imperial
31.06"
Product Range
-
Enclosure Material
Mild Steel
External Height - Metric
1.23m
External Depth - Metric
788.9mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate