Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLA6-5DWJUB-RYGBC
Newark Part No.43Y2596
Product RangeLA6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $708.690 |
| 5+ | $682.580 |
| 10+ | $652.740 |
| 25+ | $619.170 |
| 50+ | $529.660 |
Price for:Each
Minimum: 1
Multiple: 1
$708.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLA6-5DWJUB-RYGBC
Newark Part No.43Y2596
Product RangeLA6 Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourAmber, Blue, Green, Red, Transparent
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
TonesMultiple
Lens Diameter60mm
IP / NEMA RatingIP54, IP65
Connection TypeWire Leaded
Sound Pressure Level (SPL)85dB
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeLA6 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
-
Visual Signal Type
Flashing
Lens Diameter
60mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
LA6 Series
Module Lens Colour
Amber, Blue, Green, Red, Transparent
Supply Voltage VDC
24V
Tones
Multiple
IP / NEMA Rating
IP54, IP65
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
