Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-24-B
Newark Part No.08N3424
Product RangeNE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-24-B
Newark Part No.08N3424
Product RangeNE Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Lens Diameter-
Product RangeNE Series
IP / NEMA RatingIP65
Power Rating1.2W
External Height47.5mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
47.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
NE Series
Power Rating
1.2W
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate