Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoPHE-3FB-E1-RYG
Newark Part No.51R1117
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoPHE-3FB-E1-RYG
Newark Part No.51R1117
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC100V
Supply Voltage VDC-
Visual Signal TypeFlashing
Tones2 Tone
Lens Diameter40mm
IP / NEMA Rating-
Connection TypeRS-232
Sound Pressure Level (SPL)85dBA
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
The PHE-3FB-E1-RYG is a bright LED Signal Tower with a serial interface to control a three tiered signal tower via a serial RS-232C connection. Connect this unit to the RS-232C port on a programmed personal computer with an RS-232 controller program to control the continuous, flashing and alarm functions on the tower. The double reflection system with its exclusive hybrid prism-cut lens and 3 color LED modules create distinctive illumination that is bright and even.
- 9-pin D-sub male connector I/O port
- High-volume alarms (two patterns) can be heard even in a noisy factory
- Light and alarm functions can be turned off by pressing the reset switch on the base
Applications
Automation & Process Control
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
100V
Visual Signal Type
Flashing
Lens Diameter
40mm
Connection Type
RS-232
Operating Temperature Min
0°C
Product Range
-
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
-
Tones
2 Tone
IP / NEMA Rating
-
Sound Pressure Level (SPL)
85dBA
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate