Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoRFV-24F-R
Newark Part No.10R5295
Product RangeRFV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1,464.310 |
5+ | $1,410.370 |
10+ | $1,348.710 |
25+ | $1,279.350 |
50+ | $1,094.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,464.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoRFV-24F-R
Newark Part No.10R5295
Product RangeRFV Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal Type-
Tones-
IP / NEMA RatingIP54
Sound Pressure Level (SPL)95dB
Lens Diameter100mm
External Height215mm
Connection TypeWire Leaded
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeRFV Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
-
Sound Pressure Level (SPL)
95dB
External Height
215mm
Operating Temperature Min
-10°C
Product Range
RFV Series
Supply Voltage VDC
24V
Visual Signal Type
-
IP / NEMA Rating
IP54
Lens Diameter
100mm
Connection Type
Wire Leaded
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate