Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSF10-M2KTN-Y
Newark Part No.67AH4561
Product RangeSF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $375.960 |
5+ | $362.100 |
10+ | $346.280 |
25+ | $328.470 |
50+ | $280.980 |
Price for:Each
Minimum: 1
Multiple: 1
$375.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSF10-M2KTN-Y
Newark Part No.67AH4561
Product RangeSF Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing, Rotating, Pulse
Lens Diameter100mm
Product RangeSF Series
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Power Rating8.5W
External Height140mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
-
Lens Diameter
100mm
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
External Height
140mm
Operating Temperature Max
50°C
Supply Voltage VAC
240V
Visual Signal Type
Flashing, Rotating, Pulse
Product Range
SF Series
Power Rating
8.5W
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate