Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL10-M2KTN-R
Newark Part No.67AH4656
Product RangeSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $338.120 |
5+ | $288.360 |
10+ | $276.640 |
25+ | $263.460 |
50+ | $241.520 |
100+ | $207.850 |
Price for:Each
Minimum: 1
Multiple: 1
$338.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL10-M2KTN-R
Newark Part No.67AH4656
Product RangeSL Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeBlinking, Continuous, Flashing
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Power Rating3.1W
Lens Diameter100mm
External Height140mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeSL Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Red
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Lens Diameter
100mm
Operating Temperature Min
-20°C
Product Range
SL Series
Supply Voltage VDC
-
Visual Signal Type
Blinking, Continuous, Flashing
Power Rating
3.1W
External Height
140mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate