Print Page
LR6-102L8NK-MZ
Signal Tower, 1 Tier, Multicolor, Black Body, 8 Pin M12 Connector, 24 VDC, Pole Mount L-Bracket
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLR6-102L8NK-MZ
Newark Part No.59AM4833
Product RangeLR6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $435.090 |
| 10+ | $404.000 |
| 25+ | $389.670 |
| 50+ | $375.310 |
| 100+ | $358.580 |
Price for:Each
Minimum: 1
Multiple: 1
$435.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR6-102L8NK-MZ
Newark Part No.59AM4833
Product RangeLR6 Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourMulticolor
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Tones-
Lens Diameter60mm
IP / NEMA RatingIP54, IP65
Connection Type8 Pin M12 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR6 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
60mm
Connection Type
8 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
LR6 Series
Module Lens Colour
Multicolor
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP54, IP65
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate