Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoATC55
Newark Part No.26W7040
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $42.370 |
Price for:Each
Minimum: 1
Multiple: 1
$42.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoATC55
Newark Part No.26W7040
Technical Datasheet
Case TypeCarrying Case
Case ColorBlack, Yellow
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Carrying case for use with Triac and Thyristor Analyzer (MCM #72-9902), the Capacitance and ESR meter (MCM #72-9912) and the Passive Component tester (MCM #72-9914).
- External Dimensions: 268 x 225 x 55 mm
- Padded spaces for 2 Peak Atlas instruments
- Suitable for Atlas DCA , LCR, ESR, SCR, or ZEN Space for aextra probes/accessories/manuals
- Space for up to 2 spare AAA or GP23A batteries
- Slots for instrument test leads
- Robust ABS body with spark finish
- Gold coloured Peak logo
Technical Specifications
Case Type
Carrying Case
For Use With
-
SVHC
No SVHC (17-Jan-2023)
Case Color
Black, Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate