Print Page
1500WF
Storage Case, Resin, 18.5", 469.9mm, 14.062", 357.18mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $425.860 |
Price for:Each
Minimum: 1
Multiple: 1
$425.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1500WF
Newark Part No.25C4185
Technical Datasheet
Carrying Case MaterialResin
Case Color-
External Height - Imperial18.5"
External Height - Metric470mm
External Width - Imperial14.1"
External Width - Metric357.2mm
External Depth - Imperial6.88"
External Depth - Metric174.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1500WF is a 8.85lbs Pelican Protector® watertight Equipment Case constructed of light-weight space-age structural resin with a neoprene O-ring seal and exclusive purge valve.
Applications
Industrial
Contents
Equipment case, Pre-scored Pick-N-Pluck foam or Padded dividers, Locking flanges, Massive multiple latches for absolute security and Comfortable moulded fold-down handle.
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Resin
External Height - Imperial
18.5"
External Width - Imperial
14.1"
External Depth - Imperial
6.88"
Product Range
-
Case Color
-
External Height - Metric
470mm
External Width - Metric
357.2mm
External Depth - Metric
174.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate