Print Page
1520T-CB
Tool Case, Rubber, Black, 19.13", 485.78mm, 15.5", 393.7mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $702.110 |
Price for:Each
Minimum: 1
Multiple: 1
$702.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1520T-CB
Newark Part No.67H8486
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial19.1"
External Height - Metric486mm
External Width - Imperial15.5"
External Width - Metric393.7mm
External Depth - Imperial7.63"
External Depth - Metric193.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1520T-CB is a Pelican® Protector Tool Case constructed from high impact co-polymer resin with a pressure relief valve and padlock loops. It meets MIL-STD 4150 for stacking, drop test and chemical attack.
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Height - Imperial
19.1"
External Width - Imperial
15.5"
External Depth - Imperial
7.63"
Product Range
-
Case Color
Black
External Height - Metric
486mm
External Width - Metric
393.7mm
External Depth - Metric
193.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate