Print Page
1750WF
Weapon Case, Resin, 53", 1.346 m, 17.437", 442.912mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $837.920 |
Price for:Each
Minimum: 1
Multiple: 1
$837.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1750WF
Newark Part No.07C8865
Carrying Case MaterialResin
External Height - Imperial53"
External Height - Metric1.35m
External Width - Imperial17.4"
External Width - Metric442.9mm
External Depth - Imperial6.06"
External Depth - Metric154mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
1750WF is a transport case with foam. This case comes standard with convoluted foam in the top and cubed foam in the bottom of case.
- Watertight, crushproof, and dust proof
- Easy open double throw latches
- Open cell core with solid wall design - strong, light weight
- O-ring seal
- Automatic pressure equalization valve
- Fold down side handle
- Strong polyurethane wheels with stainless steel bearings
- Stainless steel hardware and padlock protectors
- 3-piece foam set
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Resin
External Height - Metric
1.35m
External Width - Metric
442.9mm
External Depth - Metric
154mm
External Height - Imperial
53"
External Width - Imperial
17.4"
External Depth - Imperial
6.06"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate