Print Page
KFD2-STC4-EX1-Y1
Isolated Barrier, KFD2 Series, SMART, Single Channel, Current Input and Output, 24 Vdc
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoKFD2-STC4-EX1-Y1
Newark Part No.33X1766
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,183.950 |
| 5+ | $1,144.490 |
| 10+ | $1,099.380 |
| 25+ | $1,048.650 |
| 50+ | $913.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,183.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoKFD2-STC4-EX1-Y1
Newark Part No.33X1766
Technical Datasheet
Signal Conditioner Input4mA to 20mA
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
4mA to 20mA
No. of Output Channels
1Channels
Product Range
-
Signal Conditioner Output
Current
Accuracy
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate