Print Page
MMB70-12GH50-1N-V1
MAGNETIC FIELD SENSOR, CYLINDRICAL, 8.2V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoMMB70-12GH50-1N-V1
Newark Part No.07AM8528
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.910 |
| 10+ | $373.240 |
| 25+ | $361.390 |
| 50+ | $349.540 |
| 100+ | $335.720 |
Price for:Each
Minimum: 1
Multiple: 1
$398.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoMMB70-12GH50-1N-V1
Newark Part No.07AM8528
Technical Datasheet
Sensor HousingCylindrical
No. of Pins4 Pin
Output Current-
Product Range-
SVHCTo Be Advised
Product Overview
MMB70-12GH50-1N-V1 is a magnetic field sensor.
- Comfort series, 70mm flush
- Normally open (NO) switching function, NAMUR output type
- Rated operating distance range from 5 to 70mm, 2-wire output type
- 8.2V (Ri approx. 1kohm) nominal voltage
- Switching frequency range from 0 to 1000Hz
- EN 60947-5-2:2007/EN 60947-5-2/A1:2012 standards
- Connector plug M12 x 1, 4-pin connection type, stainless steel 1.4404 / AISI 316L housing material
- IP67 degree of protection
- 60mm length, 12mm diameter
- Ambient temperature range from -25 to 70°C
Technical Specifications
Sensor Housing
Cylindrical
Output Current
-
SVHC
To Be Advised
No. of Pins
4 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate