Print Page
OBE12M-R100-S-IO-0.3M-V1
Optical Sensor, Emitter, 12m, 2 x Push Pull, Through Beam, 10 to 30V, Cable with 4 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOBE12M-R100-S-IO-0.3M-V1
Newark Part No.49AC9577
Product RangeR100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $188.530 |
5+ | $172.410 |
10+ | $170.810 |
25+ | $166.780 |
50+ | $156.300 |
100+ | $140.190 |
250+ | $127.300 |
Price for:Each
Minimum: 1
Multiple: 1
$188.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOBE12M-R100-S-IO-0.3M-V1
Newark Part No.49AC9577
Product RangeR100 Series
Technical Datasheet
Sensing Distance Max12m
Sensing MethodThrough Beam
Product RangeR100 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Product Overview
OBE12M-R100-S-IO-0.3M-V1 is a R100 series thru-beam sensor (pair). It is first device of their kind to offer an end to- end solution in a small single standard design from thru-beam sensor through to a distance measurement device. As a result of this design, the sensor is able to perform practically all standard automation tasks. It enables sensors to communicate via IO-Link. It is a durable and can be used in the same way as a standard sensor. The use of Multi Pixel Technology gives the standard sensors a high level of flexibility and enables them to adapt more effectively to their operating environment.
- IO-Link interface for service and process data
- Various frequencies for avoiding mutual interference
- High degree of protection IP69K
- Effective detection range from 0 to 12m, 3.7° opening angle
- Operating voltage range from 10 to 30VDC
- COM2 (38.4 kBit/s) transfer rate
- E87056, cULus Listed, class 2 power supply, type rating 1 certificates
- IP67 / IP69 / IP69K degree of protection, PC (Polycarbonate) housing material
- Dimension (W x H x D) is 11 x 37.1 x 21.5mm
Technical Specifications
Sensing Distance Max
12m
Product Range
R100 Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Through Beam
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate