Quantity | Price |
---|---|
1+ | $1,286.200 |
5+ | $1,245.790 |
10+ | $1,205.390 |
25+ | $1,117.840 |
50+ | $1,057.240 |
Product Information
Product Overview
ICE3-8IOL-K45P-RJ45 is a IO-Link host (PNIO/MOD) module with 8 inputs/outputs. The module is a PROFINET IO fieldbus module with 8 type A IO-Link host ports according to IO-Link standard V1.1. The module serves as an interface between the controller of a PROFINET IO fieldbus system and IO-Link devices in the field level. The integrated web server and IODD interpreter enable complete configuration of the fieldbus module and attached IO-Link devices without the need for special software tools. Information regarding the status of the module is also displayed and network parameters such as the IP address and subnet mask can be configured. It complies with EN 60529, Type 1 according to IEC 61131-2, EN 61131-9, CSA C22.2 No. 61010-1-12 / CSA C22.2 No. 61010-1-201, UL 61010-1 / UL 61010-1-201, EN 61000-6-4, FCC Part 15 Subpart B, ICES-001, AS/NZS CISPR 11, EN 61000-6-2, EN 61131-2, EN 61131-9, EN 60068-2-27.
- Web-based configuration of module and IO-Link devices
- Integrated IODD storage for more than 100 IODDs
- Downloadable module configuration, PROFINET IO, Modbus/TCP and OPC UA Support
- Pluggable push-in connectors
- 18 to 30VDC rated operating voltage, 24VDC nominal voltage
- 3.7A nominal current, push-in connectors
- Ambient temperature range from -40 to 70°C
- IP20 degree of protection, DIN mounting rail mounting
- Polyamide, UL94V-0 housing
- 4.472inch housing length, 1.779inch housing width, 4.65inch housing height
Technical Specifications
8
-
8
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate