New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Programmable Logic Controllers - PLCs
                      5. Digital Input / Output PLCs
                      Print Page

                      ICE3-8IOL-K45S-RJ45

                      Ethernet IO Module, IO-Link, RJ45, 8 Input, 8 Output, 18 to 30 VDC, 155 mA, IP20, DIN Rail

                      PEPPERL+FUCHS ICE3-8IOL-K45S-RJ45
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoICE3-8IOL-K45S-RJ45
                      Newark Part No.15AJ2428
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$1,286.200
                      5+$1,245.790
                      10+$1,205.390
                      25+$1,117.840
                      50+$1,057.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,286.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoICE3-8IOL-K45S-RJ45
                      Newark Part No.15AJ2428
                      Technical Datasheet

                      Data Sheet

                      No. of Digital Inputs8
                      No. of Digital Outputs8
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      ICE3-8IOL-K45S-RJ45 is a IO-Link host (PNIO/MOD) module with 8 inputs/outputs. The module is a PROFINET IO fieldbus module with 8 type A IO-Link host ports according to IO-Link standard V1.1. The fieldbus module serves as an interface between the controller of a PROFINET IO fieldbus system and IO-Link devices in the field level. The integrated web server and IODD interpreter enable complete configuration of the fieldbus module and attached IO-Link devices without the need for special software tools. Information regarding the status of the module is also displayed and network parameters such as the IP address and subnet mask can be configured. It complies with EN 60529, Type 1 according to IEC 61131-2, EN 61131-9, CSA C22.2 No. 61010-1-12 / CSA C22.2 No. 61010-1-201, UL 61010-1 / UL 61010-1-201, EN 61000-6-4, FCC Part 15 Subpart B, ICES-001, AS/NZS CISPR 11, EN 61000-6-2, EN 61131-2, EN 61131-9, EN 60068-2-27.

                      • Web-based configuration of module and IO-Link devices
                      • Integrated IODD storage for more than 100 IODDs
                      • Downloadable module configuration, screw terminal power connector
                      • PROFINET IO, Modbus/TCP and OPC UA support
                      • 18 to 30VDC rated operating voltage, 24VDC nominal voltage
                      • 3.7A nominal current, screw terminal
                      • Ambient temperature range from -40 to 70°C
                      • IP20 degree of protection, DIN mounting rail mounting
                      • Polyamide, UL94V-0 housing
                      • 4.472inch housing length, 1.779inch housing width, 4.11inch housing height

                      Technical Specifications

                      No. of Digital Inputs

                      8

                      Product Range

                      -

                      No. of Digital Outputs

                      8

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.