Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoML7-8-200/25/103/115
Newark Part No.08J9161
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoML7-8-200/25/103/115
Newark Part No.08J9161
Technical Datasheet
Product Range-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min140°F
Operating Temperature Max-4°F
Technical Specifications
Product Range
-
Supply Voltage Max
30VDC
Operating Temperature Max
-4°F
Supply Voltage Min
10VDC
Operating Temperature Min
140°F
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate