Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB10-30GM50-E2-V1
Newark Part No.24C2643
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.460 |
| 10+ | $164.320 |
| 25+ | $159.770 |
Price for:Each
Minimum: 1
Multiple: 1
$176.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB10-30GM50-E2-V1
Newark Part No.24C2643
Technical Datasheet
Operating Temperature Max70°C
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Temperature Max
70°C
Supply Voltage Max
30VDC
Product Range
-
Supply Voltage Min
10VDC
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate