Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoOBD1400-R200-2EP-IO-V1
Newark Part No.95AC4822
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $325.000 |
| 5+ | $280.980 |
| 10+ | $270.610 |
| 25+ | $258.960 |
| 50+ | $239.540 |
| 100+ | $209.760 |
Price for:Each
Minimum: 1
Multiple: 1
$325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoOBD1400-R200-2EP-IO-V1
Newark Part No.95AC4822
Technical Datasheet
Sensing Distance Max1.4m
Sensing MethodDiffuse
Product Range-
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Distance Max
1.4m
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (07-Jul-2017)
Sensing Method
Diffuse
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate