Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $433.430 |
| 5+ | $375.190 |
| 10+ | $361.490 |
| 25+ | $346.070 |
| 50+ | $320.370 |
| 100+ | $280.960 |
Price for:Each
Minimum: 1
Multiple: 1
$433.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoSJ10-E2
Newark Part No.24C4071
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SJ10-E2 is an Inductive Proximity Sensor thats the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 10mm Slot width
- DC output polarity
- 0 to 1000Hz Switching frequency
- IP67 Protection rating
- 2m PVC Cable connection type
- 3-wire DC
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
