Print Page
W2045
3-IN-1 MULTI-CUTTER ROHS COMPLIANT: NA
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.030 |
Price for:Each
Minimum: 1
Multiple: 1
$34.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2045
Newark Part No.28AH0335
Technical Datasheet
Overall Length-
Cutting Capacity Max7mm
Blade Edge-
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
-
For Use With
Copper, Aluminium, Soft Steel Wires or Cables & Boxes, Carpet, Drywall
Product Range
-
Cutting Capacity Max
7mm
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate