Print Page
W463
Carabiner, Jumbo, Soft Grip, Aluminum, 0.7 " x 1 " x 7 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW463
Newark Part No.64T5654
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
Price for:Each
Minimum: 6
Multiple: 6
$41.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW463
Newark Part No.64T5654
Technical Datasheet
Throat Diameter-
Throat Capacity-
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for carrying and organizing extension cords, power tools, buckets, sporting goods and hundreds of other uses. Features an ergonomic soft grip handle for comfort and lightweight aluminum construction for durability.
- Not for climbing
Technical Specifications
Throat Diameter
-
Product Range
-
Throat Capacity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate