Print Page
W53991
Service Cart, Polyethylene, Rolling, 2 Shelf, 39.75 " x 17 " x 33.25 "
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.410 |
Price for:Each
Minimum: 1
Multiple: 1
$165.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW53991
Newark Part No.31AC4418
Technical Datasheet
Truck TypeService Cart
Carrying Capacity500lb
External Height3"
External Width16"
Length30"
Product Range-
SVHCTo Be Advised
Product Overview
This industrial polyethylene service cart is great for all of your workshop and service needs.
- Easy Rolling Utility cart with upper and lower trays.
- 2 shelf utility cart holds up to 500lbs total but is light weight and maneuverable
- Industrial duty polypropylene construction won't rust, dent or chip
- 5" Diameter non-marring casters, (two locked and two swivel)
- Tool utility cart has tool storage and cup holder on the handle
- Tray size: 30" L x 16" W x 3" deep
- Overall dimensions 39-3/4" L x 17" W x 33-1/4" H
Technical Specifications
Truck Type
Service Cart
External Height
3"
Length
30"
SVHC
To Be Advised
Carrying Capacity
500lb
External Width
16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate