Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401733342
Newark Part No.82AH9515
Product RangeLedinaire
Technical Datasheet
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401733342
Newark Part No.82AH9515
Product RangeLedinaire
Technical Datasheet
Light SourceLED
Power Rating10W
CCT4000K
Total Light Output1050lm
Equivalent Wattage-
IP / NEMA RatingIK07, IP65
Length150mm
Depth160mm
Width35mm
Energy Rating-
Product RangeLedinaire
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
150mm
Width
35mm
Product Range
Ledinaire
Power Rating
10W
Total Light Output
1050lm
IP / NEMA Rating
IK07, IP65
Depth
160mm
Energy Rating
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate