Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401825681
Newark Part No.82AH9530
Product RangeLedinaire Waterproof
Technical Datasheet
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401825681
Newark Part No.82AH9530
Product RangeLedinaire Waterproof
Technical Datasheet
Light ColorNeutral White
Lumen Output4400lm
Power Rating44W
Supply Voltage240VAC
Light Bar Length1.87m
IP RatingIK08, IP65
Product RangeLedinaire Waterproof
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Light Color
Neutral White
Power Rating
44W
Light Bar Length
1.87m
Product Range
Ledinaire Waterproof
Lumen Output
4400lm
Supply Voltage
240VAC
IP Rating
IK08, IP65
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate