Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401826181
Newark Part No.82AH9535
Product RangeLedinaire Batten
Technical Datasheet
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401826181
Newark Part No.82AH9535
Product RangeLedinaire Batten
Technical Datasheet
Light ColorNeutral White
Lumen Output6000lm
Power Rating55W
Supply Voltage240VAC
Light Bar Length1.45m
IP RatingIK04, IP20
Product RangeLedinaire Batten
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Light Color
Neutral White
Power Rating
55W
Light Bar Length
1.45m
Product Range
Ledinaire Batten
Lumen Output
6000lm
Supply Voltage
240VAC
IP Rating
IK04, IP20
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate