Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001338902
Newark Part No.82AH9710
Product RangeCorePro
Technical Datasheet
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001338902
Newark Part No.82AH9710
Product RangeCorePro
Technical Datasheet
Light ColorCool Daylight
Lumen Output1600lm
Power Rating14.5W
Supply Voltage240VAC
Light Bar Length1.2m
IP Rating-
Product RangeCorePro
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Light Color
Cool Daylight
Power Rating
14.5W
Light Bar Length
1.2m
Product Range
CorePro
Lumen Output
1600lm
Supply Voltage
240VAC
IP Rating
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate