Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803933
Newark Part No.65AC6572
Product RangeMM-EMLC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.390 |
| 10+ | $46.850 |
| 25+ | $44.250 |
| 50+ | $41.860 |
| 100+ | $39.260 |
| 250+ | $37.740 |
Price for:Each
Minimum: 1
Multiple: 1
$51.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803933
Newark Part No.65AC6572
Product RangeMM-EMLC
Technical Datasheet
Label Tape TypeFlag
Tape Length6m
Tape Width10mm
Tape MaterialNylon (Polyamide)
Label Tape ColorBlack on White
For Use WithPhoenix Contact Thermofox Hand Held Thermal Transfer Printer
Product RangeMM-EMLC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Tape Type
Flag
Tape Width
10mm
Label Tape Color
Black on White
Product Range
MM-EMLC
Tape Length
6m
Tape Material
Nylon (Polyamide)
For Use With
Phoenix Contact Thermofox Hand Held Thermal Transfer Printer
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate