
Need more?
| Quantity | Price |
|---|---|
| 1+ | $111.650 |
| 5+ | $102.310 |
| 10+ | $95.410 |
| 25+ | $90.010 |
| 50+ | $85.090 |
| 100+ | $80.180 |
Product Information
Product Overview
STEP3-PS/1AC/24DC/2.5/PT is a primary-switched power supply unit. The STEP POWER power supply for distribution board and this power supply with push-in connection technology are the professional solution for intelligent building automation. The compact device are economical, space-saving, and flexible in application. It includes energy savings with the highest level of efficiency in no-load and part-load operation (Efficiency Level VI). This has space savings in the control cabinet due to the narrow design combined with increased performance (up to 100%). It is quick and easy start-up with tool-free push-in connection technology at a 45° angle with double terminal points. Approved by IEC 61010-1 (SELV), IEC 61010-2-201 (PELV), IEC 61558-2-16, EN 61204-3, IEC 61010-1, DIN EN 60335-1, UL 1310 class 2 power unit, UL/C-UL listed UL 61010-1, UL/C-UL listed UL 61010-2-201, UL/C-UL Listed ANSI/UL 121201 class I, division 2, groups A, B, C, D (hazardous Location).
- Input voltage range 100VAC to 240VAC (-15% to +10%), nominal output voltage is 24VDC
- Output power is 60W, nominal output current is 2.5A, efficiency is > 90% (230VAC)
- Snap onto a DIN rail or screw onto a level surface flexible mounting
- Approval for household purposes (EN 60335) allows use in domestic applications
- Degree of protection is IP20
- Polycarbonate housing material
- Push-in input and output connection method
- Operating ambient temperature -10°C to 70°C (derating: > 50 °C; 2 %/K)
- Dimension is (W x H x D) 2.12 x 3.54 x 2.16inch
Technical Specifications
-
60W
2.5A
-
-
-
Adjustable, Fixed
Lead (04-Feb-2026)
1 Output
24VDC
-
-
-
100V AC to 240V AC
STEP POWER Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
