Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $19.200 |
25+ | $17.810 |
50+ | $16.290 |
100+ | $15.290 |
250+ | $14.400 |
500+ | $12.960 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$19.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311036
Newark Part No.50AK7589
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric77mm
External Width - Metric45.1mm
External Depth - Metric107.2mm
IP RatingIP20
IP RatingIP20
Body ColorLight Grey
NEMA Rating-
External Height - Imperial3.03"
External Width - Imperial1.78"
External Depth - Imperial4.22"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
77mm
External Depth - Metric
107.2mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.78"
Product Range
-
Enclosure Material
ABS, Polycarbonate
External Width - Metric
45.1mm
IP Rating
IP20
Body Color
Light Grey
External Height - Imperial
3.03"
External Depth - Imperial
4.22"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate