Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.080 |
| 10+ | $41.840 |
| 25+ | $39.290 |
| 50+ | $37.060 |
| 100+ | $34.670 |
| 250+ | $32.280 |
Price for:Each
Minimum: 1
Multiple: 1
$45.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1681596
Newark Part No.71Y7318
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Receptacle
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
