New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      2904376

                      AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 150 W, 24 V, 6.25 A

                      PHOENIX CONTACT 2904376
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2904376
                      Newark Part No.89Y7511
                      Product RangeUNO POWER Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      12 Delivery in 1-3 Business Days(US stock)
                      15 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$203.430
                      10+$189.930
                      50+$183.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $203.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2904376
                      Newark Part No.89Y7511
                      Product RangeUNO POWER Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max150W
                      Output Voltage - Output 124VDC
                      Output Current - Output 16.25A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangeUNO POWER Series
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      UNO-PS/1AC/5DC/40W is a primary-switched UNO power supply unit for DIN rail mounting and 1-phase input. With compact with basic functionality and their high power density, compact UNO POWER power supplies offer the ideal solution for loads up to 240W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. This has maximum energy efficiency, to over 90% efficiency and extremely low idling losses under 0.3W. Approved by CAN/CSA-C22.2 No. 60950-1-07, CSA-C22.2 No. 107.1-01, CAN/CSA-C22.2 No. 213 class I, division 2, groups A, B, C, DT4 (hazardous location), UL/C-UL listed UL 508, UL/C-UL Listed ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D T4 (hazardous location), UL/C-UL, UL 60950-1.

                      • Nominal input voltage range from 100VAC to 240VAC, nominal output voltage is 24VDC ±1%
                      • Output power is 150W, nominal output current is 6.25A (-25°C to 55°C)
                      • Typical efficiency is 91% (120VAC), 94% (230VAC)
                      • Flexible mounting by simply snapping onto the DIN rail
                      • More space in the control cabinet with up to 20% higher power density
                      • Degree of protection is IP20
                      • Plastic housing material
                      • Screw input and output connection
                      • Operating ambient temperature -25°C to 70°C (> 55°C derating 2.5 %/K)
                      • Dimension is (W x H x D) 1.45 x 5.11 x 4.92inch

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      150W

                      Output Current - Output 1

                      6.25A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      Lead (21-Jan-2025)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      24VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      85V AC to 264V AC

                      Product Range

                      UNO POWER Series

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.