Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2964500
Newark Part No.89W0416
Product RangePLC
Also Known AsDEK-REL-G24/21
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $238.440 |
10+ | $227.840 |
25+ | $217.230 |
50+ | $204.510 |
100+ | $195.730 |
250+ | $182.090 |
500+ | $171.790 |
1000+ | $165.120 |
Price for:Each
Minimum: 1
Multiple: 1
$238.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2964500
Newark Part No.89W0416
Product RangePLC
Also Known AsDEK-REL-G24/21
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangePLC
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
Product Overview
The 2964500 is a general-purpose Relay Terminal Block with SPDT cadmium-free silver tin oxide contact, soldered-in miniature power relay, non latching coil, screw connection and quick-connect terminals. This PLC-series socket mount relay features less wiring effort, LED for indicating the switching state and safe isolation according to DIN EN 50178 (VDE 0160).
- 0.22W Power dissipation
- Protection against reversal polarity diode, free-wheeling damping diode protective circuit
- Yellow LED operating voltage display
- -20 to 50°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Coil Voltage
24VDC
Product Range
PLC
Coil Type
Non Latching
Relay Type
Interface
Contact Voltage VDC
250V
Coil Resistance
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Download Product Compliance Certificate
Product Compliance Certificate