Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3201026
Newark Part No.16X4380
Also Known AsAI-TWIN 2X10 -14 RD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3201026
Newark Part No.16X4380
Also Known AsAI-TWIN 2X10 -14 RD
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max-
Conductor Area CSA10mm²
Pin Length14mm
Insulator ColourRed
Product Range-
Overall Length26mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
10mm²
Insulator Colour
Red
Overall Length
26mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
-
Pin Length
14mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate