Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896144
Newark Part No.82Y9749
Product RangeBC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $14.240 |
100+ | $13.600 |
250+ | $13.140 |
500+ | $12.310 |
1000+ | $12.050 |
2500+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$14.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896144
Newark Part No.82Y9749
Product RangeBC
Technical Datasheet
Cover TypeHousing Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithElectronic Component Housings
External Depth - Metric-
External Width - Metric17.8mm
External Height - Metric-
External Depth - Imperial-
External Width - Imperial0.7"
External Height - Imperial-
Product RangeBC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Housing Cover
Cover Color
Polycarbonate
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
0.7"
Product Range
BC
Cover Material
Polycarbonate
For Use With
Electronic Component Housings
External Width - Metric
17.8mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate