Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoFBSK 3-7,5
Newark Part No.87X8715
Product RangeFBSK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $3.280 |
50+ | $3.080 |
100+ | $2.880 |
250+ | $2.660 |
500+ | $2.420 |
1000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoFBSK 3-7,5
Newark Part No.87X8715
Product RangeFBSK
Technical Datasheet
Accessory TypePlug-in Bridge
For Use WithPhoenix COMBICON SPTA 5 Series PCB Terminal Blocks
No. of Positions3Positions
Pitch Spacing7.5mm
Product RangeFBSK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Plug-in Bridge
No. of Positions
3Positions
Product Range
FBSK
For Use With
Phoenix COMBICON SPTA 5 Series PCB Terminal Blocks
Pitch Spacing
7.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate