New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      FK-MCP 1,5/ 2-ST-3,81

                      Pluggable Terminal Block, 3.81 mm, 2 Positions, 26 AWG, 16 AWG, 1.5 mm², Push In

                      PHOENIX CONTACT FK-MCP 1,5/ 2-ST-3,81
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part NoFK-MCP 1,5/ 2-ST-3,81
                      Newark Part No.32AC7266
                      Product RangeMINI COMBICON
                      Also Known As1851041, GTIN UPC EAN: 4017918109967
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$7.000
                      10+$6.770
                      50+$6.370
                      100+$5.880
                      250+$5.450
                      500+$5.200
                      1000+$4.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part NoFK-MCP 1,5/ 2-ST-3,81
                      Newark Part No.32AC7266
                      Product RangeMINI COMBICON
                      Also Known As1851041, GTIN UPC EAN: 4017918109967
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing3.81mm
                      No. of Positions2Positions
                      Wire Size AWG Min26AWG
                      Wire Size (AWG)26AWG to 16AWG
                      Wire Size AWG Max16AWG
                      Conductor Area CSA1.5mm²
                      Wire Connection MethodPush In
                      Rated Current8A
                      Rated Voltage300V
                      Product RangeMINI COMBICON
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The FK-MCP 1,5/ 2-ST-3,81 from Phoenix Contact is a 2 position pluggable terminal block with push-in spring connection. This terminal block comes with 3.81mm pitch spacing and suitable for wire size ranging from 26AWG to 16AWG.

                      • Green colour PA insulation, tin contact surface
                      • 8A nominal current, 160V rated voltage (III/2)
                      • Operation and conductor connection from one direction enable integration into front of device
                      • Flammability rating according to UL94 V0
                      • Time saving push-in connection, tools not required
                      • Intuitive use through colour coded actuation lever
                      • Quick and convenient testing using integrated test option
                      • Defined contact force ensures that contact remains stable over the long term
                      • CSA, VDE, IECEE CB, EAC, CCA and cULus recognized
                      • Dimension of terminal block is 21mm x 8.41mm x 12.4mm (L x W x H)

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      3.81mm

                      Wire Size AWG Min

                      26AWG

                      Wire Size AWG Max

                      16AWG

                      Wire Connection Method

                      Push In

                      Rated Voltage

                      300V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      2Positions

                      Wire Size (AWG)

                      26AWG to 16AWG

                      Conductor Area CSA

                      1.5mm²

                      Rated Current

                      8A

                      Product Range

                      MINI COMBICON

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.