Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoFMC 1,5/ 5-ST-3,5
Newark Part No.69R9434
Product RangeFMC
Your Part Number
184 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 10+ | $11.610 |
| 50+ | $10.970 |
| 100+ | $10.140 |
| 250+ | $9.440 |
| 500+ | $9.040 |
| 1000+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoFMC 1,5/ 5-ST-3,5
Newark Part No.69R9434
Product RangeFMC
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage160V
Product RangeFMC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Positions
Wire Size (AWG)
24AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
FMC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
