Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1850686
Newark Part No.69R9475
Product RangeFRONT-MC
Also Known As1850686, GTIN UPC EAN: 4017918109851
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.480 |
| 50+ | $1.480 |
| 100+ | $1.480 |
| 250+ | $1.480 |
| 500+ | $1.480 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1850686
Newark Part No.69R9475
Product RangeFRONT-MC
Also Known As1850686, GTIN UPC EAN: 4017918109851
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeFRONT-MC
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1850686
1 Product Found
Product Overview
The FRONT-MC series Mini plug-in Connector with 3.5/3.81 and 5.08mm pitch. The plugs with front screw connection. It has individual position coding by removing the coding tab and connecting the coding profile to the header. It may be available in versions with and without a screw flange.
- Screwdriver axis parallel to the conductor axis
- Generously dimensioned wiring space
- Higher numbers of positions up to 20-position can be found
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
FRONT-MC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate