Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1780015
Newark Part No.88W4935
Product RangeKDS
Also Known As1780015, GTIN UPC EAN: 4017918040703
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $10.570 |
10+ | $10.210 |
50+ | $9.610 |
100+ | $8.860 |
250+ | $8.220 |
500+ | $7.860 |
1000+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1780015
Newark Part No.88W4935
Product RangeKDS
Also Known As1780015, GTIN UPC EAN: 4017918040703
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeKDS
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
Product Range
KDS
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate