Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821067
Newark Part No.45X5066
Product RangePLW
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.860 |
10+ | $25.680 |
25+ | $23.950 |
50+ | $22.450 |
100+ | $20.840 |
250+ | $19.230 |
Price for:Each
Minimum: 1
Multiple: 1
$27.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821067
Newark Part No.45X5066
Product RangePLW
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection MethodPush In Lock
Rated Current41A
Rated Voltage1kV
No. of Levels-
Product RangePLW
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
-
Wire Connection Method
Push In Lock
Rated Voltage
1kV
Product Range
PLW
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
41A
No. of Levels
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate