Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607215
Newark Part No.55AJ3623
Product RangeVARIOCON
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.100 |
| 10+ | $41.770 |
| 25+ | $39.300 |
| 50+ | $37.040 |
| 100+ | $34.580 |
| 250+ | $33.130 |
Price for:Each
Minimum: 1
Multiple: 1
$46.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607215
Newark Part No.55AJ3623
Product RangeVARIOCON
Technical Datasheet
Product RangeVARIOCON
Heavy Duty Connector TypeInsert
No. of Contacts23+PE Contacts
Rectangular Shell SizeVC3
Gender-
Heavy Duty Contact TypeScrew Socket
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VARIOCON
No. of Contacts
23+PE Contacts
Gender
-
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
VC3
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate