Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No010505030
Newark Part No.49AK6872
Product RangeBOPLA Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.100 |
| 5+ | $32.200 |
| 10+ | $31.100 |
| 25+ | $29.390 |
| 50+ | $27.350 |
| 100+ | $24.230 |
| 250+ | $21.730 |
Price for:Each
Minimum: 1
Multiple: 1
$36.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No010505030
Newark Part No.49AK6872
Product RangeBOPLA Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric30mm
External Width - Metric45mm
External Depth - Metric50mm
IP RatingIP66
Body ColorSilver Grey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.77"
External Depth - Imperial1.97"
Product RangeBOPLA Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
30mm
External Depth - Metric
50mm
Body Color
Silver Grey
External Height - Imperial
1.18"
External Depth - Imperial
1.97"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Width - Metric
45mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
BOPLA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate