Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No011420098
Newark Part No.49AK6894
Product RangeROSE Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.620 |
| 5+ | $79.620 |
| 10+ | $79.620 |
| 25+ | $79.620 |
| 50+ | $79.620 |
| 100+ | $79.620 |
Price for:Each
Minimum: 1
Multiple: 1
$79.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No011420098
Newark Part No.49AK6894
Product RangeROSE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric91mm
External Width - Metric200mm
External Depth - Metric140mm
IP Rating-
Body ColorSilver Grey
NEMA Rating-
External Height - Imperial3.58"
External Width - Imperial7.87"
External Depth - Imperial5.5"
Product RangeROSE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
91mm
External Depth - Metric
140mm
Body Color
Silver Grey
External Height - Imperial
3.58"
External Depth - Imperial
5.5"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Width - Metric
200mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
ROSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate