Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No108-1-C-5/3D
Newark Part No.40AK2252
Product RangeMicro-SIL 108 Series
Technical Datasheet
269 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.290 |
| 25+ | $36.200 |
| 50+ | $33.810 |
| 100+ | $32.790 |
| 250+ | $31.770 |
Price for:Each
Minimum: 1
Multiple: 1
$39.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No108-1-C-5/3D
Newark Part No.40AK2252
Product RangeMicro-SIL 108 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeMicro-SIL 108 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max250mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
108-1-C-5/3D is a 108 series change over Micro-SIL® SIL/SIP reed relay. It is a highest quality instrumentation grade reed switch. It has internal mu-metal magnetic screen which provides very high resistivity resin. Mu-metal is used as steel because of both high permeability and low magnetic remanence. This construction totally eliminates the risk of magnetic interaction problems. It is ideal for high-end instrumentation applications. Suitable application is general instrumentation.
- Coil voltage is 5V
- Coil resistance is 500 ohm
- Maximum contact resistance is 0.20 ohm
- Maximum operating voltage is 3.75V at 25°C
- Minimum operating voltage is 0.5V at 25°C
- Power rating is 3W
- Maximum switch current is 0.25A
- 1 Form C configuration, comes with internal diode
- Life expectancy is 10⁷
- Maximum switching volts is 200V, operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPDT
Product Range
Micro-SIL 108 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate