Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No113-1-A-5/2D
Newark Part No.40AK2269
Product Range113 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.180 |
| 50+ | $21.220 |
| 100+ | $19.630 |
| 250+ | $18.380 |
| 500+ | $17.310 |
Price for:Each
Minimum: 1
Multiple: 1
$23.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No113-1-A-5/2D
Newark Part No.40AK2269
Product Range113 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range113 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
113-1-A-5/2D is a 113 series single-in-line SIL/SIP reed relay. It is a highest quality instrumentation grade switch. It has a plastic package with internal mu-metal magnetic screen. An internal mu-metal screen which totally eliminates the risk of magnetic interaction problems. This relay brings very high resistivity resin to achieve an insulation resistance greater than 10٨12ohm for the Form A types.
- High packing density stacking on 0.15 x 0.5inch pitch
- Form A versions have sputtered ruthenium contacts, ideal for automatic test equipment
- Coil voltage is 5V
- Coil resistance is 500 ohm
- Maximum contact resistance is 0.12ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching volt is 200V
- Life expectancy is 10⁸, internal diode is included
- Operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
113 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate