Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPA149 CARRY CASE
Newark Part No.12AC7126
Product RangePicoScope 4444 Series
Also Known AsPA149
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.210 |
Price for:Each
Minimum: 1
Multiple: 1
$193.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPA149 CARRY CASE
Newark Part No.12AC7126
Product RangePicoScope 4444 Series
Also Known AsPA149
Technical Datasheet
Case TypeCarrying Case
Case ColorWhite
Product RangePicoScope 4444 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PA149 from Pico Technology is a large hard plastic carry case for the PicoScope 4444 differential oscilloscope and its compatible accessories. The base foam layer includes cut-outs for PicoConnect 441 and 442 voltage probes, AC adaptor, D9-BNC adaptor and PicoScope 4444 oscilloscope while a hinged divider allows bulky items such as current probes to be stored in the lid section.
- Dimensions is 420mm x 300mm x 150mm
- 2.15Kg (4.7lb) empty case weight
Technical Specifications
Case Type
Carrying Case
For Use With
Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Case Color
White
Product Range
PicoScope 4444 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate