New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. PC Based Oscilloscopes
                                                                                                  Print Page

                                                                                                  PICOSCOPE 3404D MSO

                                                                                                  PC USB Oscilloscope, PicoScope 3000 Series, 4+16 Channel, 60 MHz, 1 GSPS, 128 Mpts, 5.8 ns

                                                                                                  PICO TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3404D MSO
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3404D MSO
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3404D MSO
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3404D MSO
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3404D MSO
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 3404D MSO
                                                                                                  Newark Part No.85X3582
                                                                                                  Product RangePicoScope 3000 Series
                                                                                                  Also Known AsPP934
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,508.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,508.95
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PICO TECHNOLOGY
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 3404D MSO
                                                                                                  Newark Part No.85X3582
                                                                                                  Product RangePicoScope 3000 Series
                                                                                                  Also Known AsPP934
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePicoScope 3000 Series
                                                                                                  Scope Channels4+16 Channel
                                                                                                  Bandwidth60MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth128 Mpts
                                                                                                  Calculated Rise Time5.8ns
                                                                                                  Kit ContentsPicoScope 3404D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The PICOSCOPE 3404D MSO is a 70MHz 4-channel Mixed-signal Oscilloscope includes 16 digital inputs so that you can view digital and analog signals simultaneously. The digital inputs can be displayed individually or in named groups with binary, decimal or hexadecimal values shown in a bus-style display. A separate logic threshold from -5 to +5V can be defined for each 8-bit input port. The digital trigger can be activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital input channels or both to enable complex mixed-signal triggering. The PicoScope 3000D series PP934 mixed-signal oscilloscope offers the high-performance specifications required by engineers in the lab or on the move. This oscilloscope offers 4 analog channels. The flexible, high-resolution display options enable you to view and analyze each signal in fine detail.

                                                                                                  • Small, lightweight and portable
                                                                                                  • Deep buffer memory up to 512 MS
                                                                                                  • 1GS/s real-time sampling
                                                                                                  • Fast waveform updates
                                                                                                  • Built-in arbitrary waveform generator
                                                                                                  • USB 3.0 connected and powered
                                                                                                  • Automatic measurements
                                                                                                  • Mask limit testing
                                                                                                  • Advanced triggers
                                                                                                  • Serial decoding
                                                                                                  • Math channels
                                                                                                  • Spectrum analyzer

                                                                                                  Applications

                                                                                                  Test & Measurement, Embedded Design & Development, Hobby & Education, Maintenance & Repair

                                                                                                  Contents

                                                                                                  PicoScope 3404D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

                                                                                                  Notes

                                                                                                  Software and user manuals are available from: https://www.picotech.com/downloads.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PicoScope 3000 Series

                                                                                                  Bandwidth

                                                                                                  60MHz

                                                                                                  Display Memory Depth

                                                                                                  128 Mpts

                                                                                                  Kit Contents

                                                                                                  PicoScope 3404D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Scope Channels

                                                                                                  4+16 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  5.8ns

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.