New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. PC Based Oscilloscopes
                      Print Page

                      PICOSCOPE 4262 CAL D

                      PC USB Oscilloscope, Calibrated w/Data, PicoScope 4000 Series, 2 Channel, 5 MHz, 10 MSPS, 16 Mpts

                      PICO TECHNOLOGY PICOSCOPE 4262 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoPICOSCOPE 4262 CAL D
                      Newark Part No.12AC9236
                      Product RangePicoScope 4000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,625.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,625.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoPICOSCOPE 4262 CAL D
                      Newark Part No.12AC9236
                      Product RangePicoScope 4000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePicoScope 4000 Series
                      Scope Channels2 Channel
                      Bandwidth5MHz
                      Sampling Rate10MSPS
                      Display Memory Depth16 Mpts
                      Calculated Rise Time70ns
                      Kit ContentsOne 60MHz MI007 Passive Probe Per Ch(1:1, 10:1 Switchable), USB Cable, Software CD, User Manual
                      Manufacturer Warranty5 Years
                      Plug TypeUSB
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PICOSCOPE 4262 CAL D from Pico Technology is a PicoScope 4000 series high resolution PC based oscilloscope with 2 channels. With its 5MHz bandwidth, it can easily analyze audio, ultrasonic and vibration signals, characterize noise in SMPS, measure distortion and perform a wide range of precision measurement tasks. The PicoScope 4262 is a full-featured oscilloscope with a function generator and 16bit, 192KS/s arbitrary waveform generator that includes a sweep function to enable frequency response analysis. It also offers mask limit testing, math and reference channels, advanced digital triggering, serial decoding, automatic measurements and colour persistence display. When used in spectrum analyzer mode, it provides a menu of 11 automatic frequency-domain measurements such as IMD, THD, SFDR and SNR. Digital triggering reduces trigger errors and allows oscilloscope to trigger on smallest signals even at the full bandwidth.

                      • Calibrated with data PC based oscilloscope
                      • Rise time is 70ns, input sensitivity is 2mV/div to 4V/div, 10MS/s sampling, buffer memory is 16ms
                      • Front panel has 2 BNC input channels and a BNC output for function generator and AWG
                      • Rear panel has a USB port for connection to PC and a BNC for an external trigger to be connected
                      • Advanced digital triggers including pulse width, windowed and dropout triggers
                      • I²C, I²S, CAN bus, SPI, RS232/UART, LIN serial protocols
                      • low noise of 8.5µV RMS, low distortion of 96dB SFDR
                      • USB2.0 for PC connectivity, powered from USB port
                      • Software compatible with Microsoft Windows 7, Windows 8 or Windows 10, 32bit or 64bit
                      • 210mm x 135mm x 40mm size, 500g weight, 0°C to 45°C operating temperature, EN61010-1 safety approval

                      Applications

                      Test & Measurement

                      Contents

                      PICOSCOPE 4262 PC based oscilloscope 2 x MI007 probes, USB cable, Quick start guide, Software and reference CD.

                      Technical Specifications

                      Product Range

                      PicoScope 4000 Series

                      Bandwidth

                      5MHz

                      Display Memory Depth

                      16 Mpts

                      Kit Contents

                      One 60MHz MI007 Passive Probe Per Ch(1:1, 10:1 Switchable), USB Cable, Software CD, User Manual

                      Plug Type

                      USB

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      10MSPS

                      Calculated Rise Time

                      70ns

                      Manufacturer Warranty

                      5 Years

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.